Parametric results for: RAM12 under Power Supply Modules

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: ram12
Select parts from the table below to compare.
Compare
Compare
RAM-1205S-R
RECOM Power GmbH
$1.0000 Obsolete 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 e1 100 °C -40 °C 255 5 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 1.27 mm DUAL 9 mm 18 mm 6.95 mm DMA, Compliant EAR99
RAM-1205S
RECOM Power GmbH
$13.3879 Yes Obsolete 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 e1 100 °C -40 °C 255 5 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 1.27 mm DUAL 9 mm 18 mm 6.95 mm DMA, Compliant EAR99
TR30RAM120-ASUE-11E03
Cincon Electronics Corporation
Check for Price Yes Active 100 V 12 V 264 V 90 V 11.76 V 12.24 V 2.5 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 85 % 1 % 2 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION HYBRID 30 W R-XXMA-X IEC, EN, UL 60 °C IEC/EN/UL 60601-1, Two MOPP UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 61.98 mm 108.67 mm PACKAGE EAR99
TR30RAM120-ASUE-02E03
Cincon Electronics Corporation
Check for Price Yes Active 100 V 12 V 264 V 90 V 11.76 V 12.24 V 2.5 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 85 % 1 % 2 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION HYBRID 30 W R-XXMA-X IEC, EN, UL 60 °C IEC/EN/UL 60601-1, Two MOPP UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 61.98 mm 108.67 mm PACKAGE EAR99
RAM-1205S/H-R
RECOM Power GmbH
Check for Price Obsolete 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 e1 100 °C -40 °C 255 5 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 1.27 mm DUAL 9 mm 18 mm 6.95 mm DMA, Compliant EAR99
TR30RAM120-ASUE-01E03
Cincon Electronics Corporation
Check for Price Yes Active 100 V 12 V 264 V 90 V 11.76 V 12.24 V 2.5 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 85 % 1 % 2 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION HYBRID 30 W R-XXMA-X IEC, EN, UL 60 °C IEC/EN/UL 60601-1, Two MOPP UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 61.98 mm 108.67 mm PACKAGE EAR99
TR30RAM120-ASUE-12E03
Cincon Electronics Corporation
Check for Price Yes Active 100 V 12 V 264 V 90 V 11.76 V 12.24 V 2.5 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 85 % 1 % 2 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION HYBRID 30 W R-XXMA-X IEC, EN, UL 60 °C IEC/EN/UL 60601-1, Two MOPP UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 61.98 mm 108.67 mm PACKAGE EAR99
TR30RAM120-12E03-GY-BK
Cincon Electronics Corporation
Check for Price Yes Active 100 V 12 V 264 V 90 V 11.76 V 12.24 V 2.5 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 85 % 1 % 2 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION HYBRID 30 W R-XXMA-X IEC, EN, UL 60 °C IEC/EN/UL 60601-1, Two MOPP UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 61.98 mm 108.67 mm PACKAGE EAR99
RAM-1205S/H
RECOM Power GmbH
Check for Price Yes Obsolete 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 e1 100 °C -40 °C 255 5 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 1.27 mm DUAL 9 mm 18 mm 6.95 mm DMA, Compliant EAR99