Filter Your Search
1 - 6 of 6 results
|
|
RAM-6
Mini-Circuits
|
Check for Price | Obsolete | 50 Ω | 13 dBm | 1.3 | 9 dB | YES | 2 GHz | WIDE BAND LOW POWER | HYBRID | LOW NOISE | 2 GHz | 3.5 V | 16 mA | e0 | 100 °C | -54 °C | COMPONENT | SURFACE MOUNT | 4 | CERAMIC | SL,4LEAD,.1"SQ | Tin/Lead (Sn/Pb) | CERAMIC, CASE AF190, 4 PIN | ||||||
|
|
RAM-6-TR+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.3 | 2 GHz | WIDE BAND LOW POWER | 2 GHz | e3 | 125 °C | -54 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | ||||||||||||||||
|
|
RAM-6-TR
Mini-Circuits
|
Check for Price | Obsolete | 50 Ω | 13 dBm | 1.3 | 2 GHz | WIDE BAND LOW POWER | 2 GHz | e0 | 125 °C | -54 °C | COMPONENT | Tin/Lead (Sn/Pb) | |||||||||||||||||
|
|
RAM-6A+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 13 dBm | 15.4 dB | 2 GHz | WIDE BAND LOW POWER | LOW NOISE | 2 GHz | e2 | 100 °C | -54 °C | COMPONENT | TIN SILVER OVER NICKEL | EAR99 | ||||||||||||||
|
|
RAM-6+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 5 | 9 dB | YES | 2 GHz | WIDE BAND LOW POWER | HYBRID | LOW NOISE | 2 GHz | 3.5 V | 16 mA | e2 | 100 °C | -54 °C | COMPONENT | SURFACE MOUNT | 4 | CERAMIC | SL,4LEAD,.1"SQ | Tin/Silver/Nickel (Sn/Ag/Ni) | ROHS COMPLIANT, CERAMIC, CASE AF190, 4 PIN | ||||
|
|
RAM-6+F14
Mini-Circuits
|
Check for Price | Obsolete | WIDE BAND LOW POWER | EAR99 | 8542.33.00.01 |