Filter Your Search
1 - 10 of 48 results
|
|
RB0807-180K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 18 µH | 78 mΩ | 10 % | NO | 100 kHz | 2.94 A | 20 MHz | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
RB0807-102K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 10 % | NO | 100 kHz | 400 mA | 2.6 MHz | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
RB0807-821K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 820 µH | 3 Ω | 10 % | NO | 100 kHz | 410 mA | 2.6 MHz | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
RB0807-822K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.2 mH | 30 Ω | 10 % | NO | 100 kHz | 140 mA | 700 kHz | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
RB0807-271K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 µH | 900 mΩ | 10 % | NO | 100 kHz | 780 mA | 4.5 MHz | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
RB0807-272K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.7 mH | 8.9 Ω | 10 % | NO | 100 kHz | 240 mA | 1.2 MHz | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
RB0807-270K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 27 µH | 110 mΩ | 10 % | NO | 100 kHz | 2.42 A | 17 MHz | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
RB0807-391K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 390 µH | 1.31 Ω | 10 % | NO | 100 kHz | 570 mA | 3.5 MHz | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
RB0807-101K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 400 mΩ | 10 % | NO | 100 kHz | 1.3 A | 8 MHz | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
RB0807-820K-RC
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 82 µH | 330 mΩ | 10 % | NO | 100 kHz | 1.42 A | 9 MHz | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ROHS COMPLIANT | EAR99 | 8504.50.80.00 |