Filter Your Search
1 - 1 of 1 results
|
|
RC-RC65LFD412RDT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | TR | Matte Tin (Sn) | WIRE | 600 µm | 30 mm | 3.7 mm | 10 mm | Compliant | EAR99 | 8533.21.00.90 |