Filter Your Search
1 - 1 of 1 results
|
|
RC2010BG412RFKET
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 575 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 635 µm | 5.08 mm | 2.54 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |