Filter Your Search
1 - 1 of 1 results
|
|
RC5150CD412RFKN5
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 325 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 125 V | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 508 µm | 3.81 mm | 1.27 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |