Filter Your Search
1 - 6 of 6 results
|
|
RC55C-412RWPB
TT Electronics Welwyn Components
|
Check for Price Buy | No | Active | 412 Ω | 0.05 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 | |||
|
|
RC55C412RWPBCECC40101-804BC
TT Electronics Resistors
|
Check for Price Buy | No | Active | 412 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 155 °C | -55 °C | Epoxy Coating | 2 | WIRE | 600 µm | 2.5 mm | 7.2 mm | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
RC55C-412RWPB
TT Electronics Resistors
|
Check for Price Buy | No | Active | 412 Ω | 0.05 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||
|
|
RC55C412RWPBCECC40101-804AC
TT Electronics Resistors
|
Check for Price Buy | No | Active | 412 Ω | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 155 °C | -55 °C | Epoxy Coating | 2 | WIRE | 600 µm | 2.5 mm | 7.2 mm | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
RC55C-412RWPBCECC40101-004HC
TT Electronics Resistors
|
Check for Price Buy | No | Active | 412 Ω | 0.05 % | 63 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e0 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
RC55C-412RWPBCECC40101-004JC
TT Electronics Resistors
|
Check for Price Buy | No | Active | 412 Ω | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e0 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |