Parametric results for: RC55D-412RDPB under Metal Film Resistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: rc55d412rdpb
Select parts from the table below to compare.
Compare
Compare
RC55D412RDPBCECC40101-804BE
TT Electronics Resistors
Check for Price No Active 412 Ω 0.5 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 250 V 155 °C -55 °C Epoxy Coating 2 WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90
RC55D-412RDPB-804CECC40101-804BE
TT Electronics Resistors
Check for Price No Active 412 Ω 0.5 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e0 CECC40101-804 155 °C -55 °C Tubular 2 Ammo Pack Tin/Lead (Sn95Pb5) WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED
RC55D-412RDPB
TT Electronics Resistors
Check for Price No Active 412 Ω 0.5 % 400 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e0 155 °C -55 °C Tubular 2 Ammo Pack Tin/Lead (Sn95Pb5) WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED
RC55D-412RDPB
TT Electronics Welwyn Components
Check for Price No Active 412 Ω 0.5 % 400 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e0 155 °C -55 °C Tubular 2 Ammo Pack Tin/Lead (Sn95Pb5) WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90 Axial,
RC55D-412RDPBCECC40101-004HD
TT Electronics Resistors
Check for Price No Active 412 Ω 0.5 % 63 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 200 V e0 CECC40101-004 155 °C -55 °C Tubular 2 AMMO PACK Tin/Lead (Sn95Pb5) WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED
RC55D-412RDPBCECC40101-004JD
TT Electronics Resistors
Check for Price No Active 412 Ω 0.5 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 200 V e0 CECC40101-004 155 °C -55 °C Tubular 2 AMMO PACK Tin/Lead (Sn95Pb5) WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED
RC55D-412RDPB-804CECC40101-804AE
TT Electronics Resistors
Check for Price No Active 412 Ω 0.5 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 200 V e0 CECC40101-804 155 °C -55 °C Tubular 2 Ammo Pack Tin/Lead (Sn95Pb5) WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED