Parametric results for: RC55D-412RWI under Metal Film Resistors

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
Manufacturer Part Number: rc55d412rwi
Select parts from the table below to compare.
Compare
Compare
RC55D-412RWI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 400 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC55D-412RWI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 0.05 % 400 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm Axial, Compliant EAR99 8533.21.00.90
RC55D-412RWICECC40101-004HD
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 63 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 200 V e3 CECC40101-004 155 °C -55 °C Tubular 2 AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC55D-412RWICECC40101-004JD
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 200 V e3 CECC40101-004 155 °C -55 °C Tubular 2 AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC55D-412RWICECC40101-004KD
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e3 CECC40101-004 155 °C -55 °C Tubular 2 AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC55D412RWICECC40101-804AE
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 200 V e3 155 °C -55 °C Epoxy Coating 2 Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90