Filter Your Search
1 - 2 of 2 results
|
|
RC55V-412RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 412 Ω | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
RC55V-412RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |