Filter Your Search
1 - 7 of 7 results
|
|
RC55Z412RBPBCECC40101-804HZ
TT Electronics Resistors
|
Check for Price | No | Active | 412 Ω | 0.1 % | 63 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 155 °C | -55 °C | Epoxy Coating | 2 | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
RC55Z-412RBPB
TT Electronics Welwyn Components
|
Check for Price | No | Active | 412 Ω | 0.1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | Compliant | EAR99 | 8533.21.00.90 | Axial, | ||||
|
|
RC55Z-412RBPBCECC40101-004JZ
TT Electronics Resistors
|
Check for Price | No | Active | 412 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e0 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | Compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | |||
|
|
RC55Z412RBPBCECC40101-804BZ
TT Electronics Resistors
|
Check for Price | No | Active | 412 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 155 °C | -55 °C | Epoxy Coating | 2 | WIRE | 600 µm | 2.5 mm | 7.2 mm | Compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
|
RC55Z-412RBPB
TT Electronics Resistors
|
Check for Price | No | Active | 412 Ω | 0.1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 2.5 mm | 7.2 mm | Compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | ||||
|
|
RC55Z412RBPBCECC40101-804AZ
TT Electronics Resistors
|
Check for Price | No | Active | 412 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 155 °C | -55 °C | Epoxy Coating | 2 | WIRE | 600 µm | 2.5 mm | 7.2 mm | Compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
|
RC55Z412RBPBCECC40101-804JZ
TT Electronics Resistors
|
Check for Price | No | Active | 412 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 155 °C | -55 °C | Epoxy Coating | 2 | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | Compliant | EAR99 | 8533.21.00.90 |