Parametric results for: RC55Z-412RWI under Metal Film Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: rc55z412rwi
Select parts from the table below to compare.
Compare
Compare
RC55Z412RWICECC40101-804BZ
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 250 V e3 155 °C -55 °C Epoxy Coating 2 Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90
RC55Z-412RWI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 400 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED
RC55Z-412RWI
TT Electronics Welwyn Components
Check for Price Yes Active 412 Ω 0.05 % 400 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90 Axial,
RC55Z-412RWICECC40101-004HZ
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 63 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 200 V e3 CECC40101-004 155 °C -55 °C Tubular 2 AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED
RC55Z412RWICECC40101-804AZ
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 200 V e3 155 °C -55 °C Epoxy Coating 2 Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90