Filter Your Search
1 - 3 of 3 results
|
|
RC65D-412RFPB
TT Electronics Welwyn Components
|
Check for Price | No | Active | 412 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e0 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 3.7 mm | 10 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 | |||
|
|
RC65D-412RFPB
TT Electronics Resistors
|
Check for Price | No | Active | 412 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e0 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 3.7 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||
|
|
RC65D-412RFPB-804CECC40101-804BE
TT Electronics Resistors
|
Check for Price | No | Active | 412 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e0 | CECC40101-804 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin/Lead (Sn95Pb5) | WIRE | 600 µm | 3.7 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |