Filter Your Search
1 - 2 of 2 results
|
|
RC65ND-412RFPB
TT Electronics Welwyn Components
|
Check for Price | No | Obsolete | 412 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 70 °C | NO | 350 V | e0 | 155 °C | -55 °C | Epoxy Coating | 2 | TUBULAR PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 3.7 mm | 10 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
RC65ND-412RFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 70 °C | NO | 350 V | e0 | 155 °C | -55 °C | Epoxy Coating | 2 | TUBULAR PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 3.7 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |