Filter Your Search
1 - 1 of 1 results
|
|
RC7225BG412RFKTF
Vishay Intertechnologies
|
Check for Price | No | Active | 412 Ω | 1 % | 525 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn90Pb10) | ONE SURFACE | 508 µm | 5.72 mm | 1.9 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |