Filter Your Search
1 - 2 of 2 results
|
|
RCMA05412R0FHS14
Vishay Intertechnologies
|
$19.3616 | Yes | Active | 412 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | CECC4101-803 | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 4.2 mm | 10.4 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
RCMA05412R0FHS14
Vishay Sfernice
|
Check for Price | Yes | Active | 412 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | CECC4101-803 | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 4.2 mm | 10.4 mm | Axial, | Unknown | EAR99 | 8533.21.00.90 |