Filter Your Search
1 - 1 of 1 results
|
|
RCMT05412R0DEA20
Vishay Intertechnologies
|
Check for Price | Yes | Active | 412 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | CECC40101-044 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 3.66 mm | 10.4 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 |