Filter Your Search
1 - 10 of 10 results
|
RCV420JP
Texas Instruments
|
$5.8509 | Yes | Yes | Active | 1 mV | 150 kHz | 1.5 V/us | 4 mA | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.002 % | 22 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | DIP | PDIP-16 | 16 | EAR99 | 8542.39.00.90 | ||||
|
RCV420KP
Texas Instruments
|
$7.7651 | Yes | Yes | Active | 1 mV | 150 kHz | 1.5 V/us | 4 mA | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.002 % | 22 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | DIP | PDIP-16 | 16 | EAR99 | 8542.39.00.90 | ||||
|
RCV420KPG4
Texas Instruments
|
$9.7760 | Yes | Obsolete | 1 mV | 100 kHz | 1.5 V/us | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1 nA | -22 V | 0.002 % | 22 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | DIP | GREEN, PLASTIC, DIP-16 | 16 | EAR99 | 8542.33.00.01 | ||||||
|
|
RCV420KP
Burr-Brown Corp
|
Check for Price | Transferred | 1 mV | 1.5 V/us | 4 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -22 V | 0.002 % | 22 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | 5.08 mm | 19.305 mm | DIP-16 | EAR99 | 8542.33.00.01 | |||||||||||||||
|
|
RCV4K
Oscillatek
|
Check for Price | Obsolete | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
RCV420JPG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 mV | 150 kHz | 1.5 V/us | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -22 V | 0.002 % | 22 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | DIP | GREEN, PLASTIC, DIP-16 | 16 | EAR99 | 8542.33.00.01 | |||||||
|
|
RCV4M1
Oscillatek
|
Check for Price | Obsolete | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
|
RCV420JP
Burr-Brown Corp
|
Check for Price | Transferred | 1 mV | 150 kHz | 1.5 V/us | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -22 V | 0.002 % | 22 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | 5.08 mm | 19.305 mm | DIP-16 | EAR99 | 8542.33.00.01 | ||||||||||||||
|
|
RCV420AG
Burr-Brown Corp
|
Check for Price | Obsolete | 1 mV | 1.5 V/us | 4 mA | 66 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -22 V | 0.002 % | 22 V | OTHER | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | DIP-16 | EAR99 | 8542.33.00.01 | |||||||||||||||
|
|
RCV420BG
Burr-Brown Corp
|
Check for Price | Obsolete | 1 mV | 1.5 V/us | 4 mA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -22 V | 0.002 % | 22 V | OTHER | R-CDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | DIP-16 | EAR99 | 8542.33.00.01 |