Parametric results for: RCWP-1206270JS83 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rcwp1206270js83
Select parts from the table below to compare.
Compare
Compare
RCWP-1206270JS83
Vishay Intertechnologies
Check for Price No Active 27 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR YES 100 V e0 MIL-PRF-55342 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 3.18 mm 1.6 mm Compliant EAR99 8533.21.00.30