Filter Your Search
1 - 10 of 29 results
|
|
REF01CSA+
Analog Devices Inc
|
$0.7669 | Yes | Active | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 33 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | 8-SOIC_N-150_MIL | EAR99 | 8542.39.00.60 | 2000-05-03 | ||||||
|
REF01CSZ
Analog Devices Inc
|
$2.5705 | No | Yes | Active | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1.6 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | INDUSTRIAL | 0.3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | R-8 | EAR99 | 8542.39.00.01 | ||||
|
REF01CSZ-REEL
Analog Devices Inc
|
$3.2841 | No | Yes | Active | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | INDUSTRIAL | 0.3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | R-8 | EAR99 | 8542.39.00.01 | |||||
|
REF01CSZ-REEL7
Analog Devices Inc
|
$3.4250 | No | Yes | Active | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1.6 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | INDUSTRIAL | 0.3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOIC-8 | 8 | R-8 | EAR99 | 8542.39.00.01 | ||||
|
|
REF01CSA+G106
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 33 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | EAR99 | 8542.39.00.60 | ||||||||||||
|
|
REF01CSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 33 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | 8-SOIC_N-150_MIL | EAR99 | 8542.39.00.60 | 2000-05-03 | Compliant | |||||
|
REF01CSZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOP, | 8 | Unknown | ||||||||||
|
REF-01CS
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 12 V | 40 V | 1.6 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | MS-012AA, SOIC-8 | 8 | Compliant | ||||||||||
|
REF01CSA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 33 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | 65 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | COMMERCIAL | 1 | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOP, | 8 | Unknown | |||||||||||
|
|
REF01CS
Precision Monolithics Inc
|
Check for Price | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 13 V | 30 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EAR99 | 8542.39.00.01 |