Parametric results for: REF02DH under Voltage References

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
Manufacturer Part Number: ref02dh
Select parts from the table below to compare.
Compare
Compare
package
REF02DH
Linear Technology
Check for Price No Obsolete 5 V 4.9 V 5.1 V 15 V 8 V 33 V 1 NO YES OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 250 ppm/°C COMMERCIAL 2 % O-MBCY-W8 e0 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM TO-5 TO-5, CAN8,.2 8 Unknown
package
REF-02DH
Linear Technology
Check for Price No Obsolete 5 V 4.9 V 5.1 V 15 V 8 V 33 V 2 mA 1 NO YES OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 250 ppm/°C COMMERCIAL 2 % O-MBCY-W8 e0 Not Qualified 70 °C 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM TO-5 TO-5, CAN8,.2 8 Unknown EAR99 8542.39.00.60
package
FTREF02DH
Force Technologies Ltd
Check for Price Active 5 V 4.985 V 5.015 V 15 V 7 V 40 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 COMMERCIAL O-MBCY-W8 Not Qualified 70 °C 8 METAL BCY ROUND CYLINDRICAL NO WIRE BOTTOM TO-5 METLA CAN, TO-5, 8 PIN 8 EAR99 8542.39.00.60
package
REF02DH#PBF
Linear Technology
Check for Price Yes Obsolete 5 V 4.9 V 5.1 V 15 V 8 V 33 V 1 NO YES OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE THREE TERMINAL VOLTAGE REFERENCE 1 250 ppm/°C COMMERCIAL O-MBCY-W8 e3 Not Qualified 70 °C 8 METAL BCY ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM TO-5 LEAD FREE, METAL CAN, TO-5, 8 PIN 8 EAR99 8542.39.00.60