| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF02HH | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | REF02DH vs REF02HH |
| REF02CH | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | REF02DH vs REF02CH |
| REF-02AJ | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN, TO-99, 8 PIN, Voltage Reference | REF02DH vs REF-02AJ |
| REF02H | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | REF02DH vs REF02H |
| REF02AH | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | REF02DH vs REF02AH |
Part Details for REF02DH by Linear Technology
Results Overview of REF02DH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF02DH Information
REF02DH by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
REF02DH Part Data Attributes
|
|
REF02DH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
REF02DH
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-5 | |
| Package Description | To-5, Can8,.2 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Output Voltage Can Be Adjusted Over A +/-3 Percent Range | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 5.1 V | |
| Output Voltage-Min | 4.9 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Metal | |
| Package Code | TO-5 | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 33 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 250 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 2% |
Alternate Parts for REF02DH
This table gives cross-reference parts and alternative options found for REF02DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.