Filter Your Search
1 - 10 of 11 results
|
REF02RC/883C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.975 V | 5.025 V | 15 V | 7 V | 40 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | S-CQCC-N20 | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | QLCC | CERAMIC, LCC-20 | 20 | Unknown | |||||||||
|
|
REF02RC/883
Microchip Technology Inc
|
Check for Price | Active | 5 V | 4.985 V | 5.015 V | 15 V | 8 V | 33 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | MILITARY | R-XQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | QCCN | LCC20(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | LCC-20 | EAR99 | 8542.39.00.60 | ||||||||||||||||||
|
|
REF02RC/883
Telcom Semiconductor Inc
|
Check for Price | Obsolete | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
REF02RC/883
Precision Monolithics Inc
|
Check for Price | Obsolete | 5 V | 15 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
REF02RC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.975 V | 5.025 V | 15 V | 7 V | 40 V | 1.4 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | QLCC | CERAMIC, LCC-20 | 20 | EAR99 | 8542.39.00.60 | ||||||||
|
|
REF02RC
Precision Monolithics Inc
|
Check for Price | Obsolete | 5 V | 15 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | EAR99 | 8542.39.00.60 | |||||||||||||||||||
|
|
REF02RC/883B
Maxim Integrated Products
|
Check for Price | Obsolete | 5 V | 4.953 V | 5.047 V | 15 V | 8 V | 33 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | MILITARY | 0.5 % | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 240 | 38535Q/M; 38534H; 883B | 20 | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | EAR99 | 8542.39.00.60 | ||||||||||||||||||
|
|
REF02RC/883
Calogic Inc
|
Check for Price | Obsolete | 5 V | 15 V | 8 V | 30 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-XQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | EAR99 | 8542.90.00.00 | |||||||||||||||||
|
REF02RC/883C
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 4.975 V | 5.025 V | 15 V | 7 V | 40 V | 1.4 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | QLCC | LCC-20 | 20 | EAR99 | 8542.39.00.01 | E-20-1 | |||||||
|
|
REF02RC/883C
Precision Monolithics Inc
|
Check for Price | Transferred | 5 V | YES | NO | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | S-XQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | EAR99 | 8542.39.00.60 |