Parametric results for: REF102CM under Voltage References

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: ref102cm
Select parts from the table below to compare.
Compare
Compare
REF102CM-BI
Burr-Brown Corp
Check for Price Obsolete 10 V 15 V 11.4 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % O-MBCY-W8 e0 85 °C -25 °C 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM EAR99 8542.39.00.60
package
REF102CM
Texas Instruments
Check for Price No Obsolete 10 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C OTHER 0.025 % O-MBCY-W8 Not Qualified 85 °C -25 °C 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM EAR99 8542.39.00.60 TO-99 METAL, TO-99, 8 PIN 8
REF102CM
Burr-Brown Corp
Check for Price Obsolete 10 V 9.9975 V 10.0025 V 15 V 11.4 V 36 V 1.4 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 2.5 ppm/°C MILITARY 0.025 % O-MBCY-W8 e0 Not Qualified 125 °C -55 °C 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM EAR99 8542.39.00.60 METAL CAN, TO-99, 8 PIN