Filter Your Search
1 - 10 of 11 results
|
REF192ESZ-REEL7
Analog Devices Inc
|
$5.6279 | No | Yes | Active | 2.5 V | 2.498 V | 2.502 V | 3.3 V | 3 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | INDUSTRIAL | 0.08 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | EAR99 | 8542.39.00.01 | |||
|
REF192ESZ-REEL
Analog Devices Inc
|
$6.2574 | No | Yes | Active | 2.5 V | 2.498 V | 2.502 V | 3.3 V | 3 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | INDUSTRIAL | 0.08 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | EAR99 | 8542.39.00.01 | |||
|
REF192ESZ
Analog Devices Inc
|
$6.2808 | No | Yes | Active | 2.5 V | 2.498 V | 2.502 V | 3.3 V | 3 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | INDUSTRIAL | 0.08 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | EAR99 | 8542.39.00.01 | ||||
|
REF192ESZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.498 V | 2.502 V | 3.3 V | 3 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOP, | 8 | Unknown | ||||||||||
|
REF192ESZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.498 V | 2.502 V | 3.3 V | 3 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOP, | 8 | Unknown | ||||||||||
|
REF192ES-REEL7
Analog Devices Inc
|
Check for Price | Obsolete | 2.5 V | 2.498 V | 2.502 V | 3.3 V | 3 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | INDUSTRIAL | 0.08 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | MS-012AA, SOIC-8 | 8 | EAR99 | 8542.39.00.60 | |||||||
|
REF192ESZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.498 V | 2.502 V | 3.3 V | 3 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOP, | 8 | Unknown | ||||||||||
|
REF192ES-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 2.5 V | 2.498 V | 2.502 V | 3.3 V | 3 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | SOP, | 8 | Unknown | |||||||||||
|
REF192ES
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.498 V | 2.502 V | 3.3 V | 3 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | INDUSTRIAL | 0.08 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | MS-012AA, SOIC-8 | 8 | EAR99 | 8542.39.00.60 | |||||||
|
REF192ES-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.498 V | 2.502 V | 3.3 V | 3 V | 15 V | 45 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | INDUSTRIAL | 0.08 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | MS-012AA, SOIC-8 | 8 | R-8 | EAR99 | 8542.39.00.60 |