Filter Your Search
1 - 4 of 4 results
|
|
REF200AP-BI
Burr-Brown Corp
|
Check for Price | Transferred | 15 V | NO | ANALOG CIRCUIT | BIPOLAR | 2 | 40 V | 2.5 V | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | DIP-8 | 8542.39.00.01 | ||||||||
|
REF200AP-BI
Texas Instruments
|
Check for Price | Obsolete | 15 V | NO | ANALOG CIRCUIT | BIPOLAR | 2 | 40 V | 2.5 V | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | MINI, PLASTIC, DIP-8 | 8542.39.00.01 | DIP | 8 | |||||
|
|
REF200AP
Burr-Brown Corp
|
Check for Price | Transferred | 15 V | NO | ANALOG CIRCUIT | BIPOLAR | 2 | 40 V | 2.5 V | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PLASTIC, DIP-8 | 8542.39.00.01 | ||||||||||
|
REF200AP
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | ANALOG CIRCUIT | BIPOLAR | 2 | 40 V | 2.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | MINI, PLASTIC, DIP-8 | 8542.39.00.01 | DIP | 8 |