Parametric results for: REF29 under Voltage References

Filter Your Search

1 - 10 of 24 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: ref29
Select parts from the table below to compare.
Compare
Compare
package
REF2930AIDBZR
Texas Instruments
$0.4364 Yes Yes Active 3 V 5.5 V 3.001 V 2.94 V 3.06 V 25 mA 5 V 3.05 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE 2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF2925AIDBZR
Texas Instruments
$0.4443 Yes Yes Active 2.5 V 5.5 V 2.501 V 2.45 V 2.55 V 25 mA 5 V 2.55 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE 2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF2912AIDBZT
Texas Instruments
$0.4552 Yes Yes Active 1.25 V 5.5 V 1.8 V 1.225 V 1.275 V 25 mA 5 V 1.8 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE 2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF2933AIDBZT
Texas Instruments
$0.4552 Yes Yes Active 3.3 V 5.5 V 3.301 V 3.234 V 3.366 V 25 mA 5 V 3.35 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE 2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF2940AIDBZR
Texas Instruments
$0.4632 Yes Yes Active 4.096 V 5.5 V 4.097 V 4.014 V 4.178 V 25 mA 5 V 4.146 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE 2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF2940AIDBZT
Texas Instruments
$0.4918 Yes Yes Active 4.096 V 5.5 V 4.097 V 4.014 V 4.178 V 25 mA 5 V 4.146 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE 2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF2925AIDBZT
Texas Instruments
$0.4934 Yes Yes Active 2.5 V 5.5 V 2.501 V 2.45 V 2.55 V 25 mA 5 V 2.55 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE 2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF2920AIDBZT
Texas Instruments
$0.5259 Yes Yes Active 2.048 V 5.5 V 2.049 V 2.007 V 2.089 V 25 mA 5 V 2.098 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE 2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF2930AIDBZT
Texas Instruments
$0.5321 Yes Yes Active 3 V 5.5 V 3.001 V 2.94 V 3.06 V 25 mA 5 V 3.05 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE 2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23-3 3 EAR99 8542.39.00.90
package
REF2920AIDBZTG4
Texas Instruments
Check for Price Yes Obsolete 2.048 V 2.007 V 2.089 V 5 V 2.098 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE 2 % R-PDSO-G3 e4 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 SOT-23, 3 PIN 3 EAR99 8542.39.00.60