Filter Your Search
1 - 1 of 1 results
|
|
RGC2010DTC412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | SMT, 2010 | Compliant | EAR99 | 8533.21.00.30 |