Parametric results for: RH5RH552B under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: rh5rh552b
Select parts from the table below to compare.
Compare
Compare
package
RH5RH552B-T2
Ricoh Electronic Devices Co Ltd
Check for Price Obsolete 5.5 V 8 V 5.3625 V 5.6375 V 50 mA YES BOOST 100 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL EXTENDED R-PSSO-F3 Not Qualified 80 °C -30 °C 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm SOT-23 SOT-23, 3 PIN 3 EAR99 8542.39.00.60
RH5RH552B
Ricoh Electronic Devices Co Ltd
Check for Price Obsolete 1 EAR99 8542.39.00.60
package
RH5RH552B-T1
Ricoh Electronic Devices Co Ltd
Check for Price Obsolete 5.5 V 8 V 5.3625 V 5.6375 V 50 mA YES BOOST 100 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL EXTENDED R-PSSO-F3 Not Qualified 80 °C -30 °C 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm SOT-23 SOT-23, 3 PIN 3 EAR99 8542.39.00.60