Filter Your Search
1 - 1 of 1 results
|
|
RL3720WS-R009-F
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 9 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 95 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 3.75 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 |