Parametric results for: RLC32-R130GTP under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rlc32r130gtp
Select parts from the table below to compare.
Compare
Compare
RLC32-R130GTP
Kamaya Inc
Check for Price Yes Active 130 mΩ 2 % 500 mW 1206 SURFACE MOUNT SMT 0,250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.81 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.1 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30