Parametric results for: RLC32-R150FB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rlc32-r150fb
Select parts from the table below to compare.
Compare
Compare
RLC32-R150FB
Kamaya Inc
Check for Price Yes Active 150 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 0,250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.81 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.1 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30