Filter Your Search
1 - 1 of 1 results
|
|
RLC32-R240JB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 240 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.81 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |