Filter Your Search
1 - 1 of 1 results
|
|
RLC35-R120JB
Kamaya Inc
|
Check for Price | Yes | Active | 120 mΩ | 5 % | 660 mW | 1210 | SURFACE MOUNT | SMT | 0,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.47 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 600 µm | 3.1 mm | 2.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |