Filter Your Search
1 - 1 of 1 results
|
|
RLC50-R082JB
Kamaya Inc
|
Check for Price | Yes | Active | 82 mΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 0,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.56 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |