Filter Your Search
1 - 10 of 45 results
|
|
RM322-059-641-2900
AirBorn a molex company
|
$84.8614 | Yes | Transferred | 59 | 3 | 1.905 mm | 3 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | .695 N | 5 GΩ | POLARIZED HOUSING | -65 °C | 125 °C | RECEPTACLE | GOLD | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | JACKSCREW | ONE | STAGGERED | 1.905 mm | PRESS FIT | 0.275 inch | 0.3 inch | 2.205 inch | 0.203 inch | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
RM322-059-212-5500
AirBorn a molex company
|
$95.1327 | No | Transferred | 59 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
|
RM322-059-212-2900
AirBorn a molex company
|
$101.9150 | No | Transferred | 59 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
|
RM322-059-202-5500
AirBorn a molex company
|
Check for Price | No | Transferred | 59 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
|
RM322-059-202-5900
AirBorn a molex company
|
Check for Price | No | Transferred | 59 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
|
RM322-059-201-3000
AirBorn a molex company
|
Check for Price | Yes | Transferred | 59 | 3 | 1.905 mm | 3 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | -65 °C | 125 °C | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | JACKSCREW | ONE | STAGGERED | SOLDER | 0.275 inch | 0.3 inch | 2.205 inch | 0.14 inch | EAR99 | 8536.69.40.40 | |||||||||||||
|
|
RM322-059-241-5900
AirBorn a molex company
|
Check for Price | Yes | Yes | Transferred | 59 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
|
RM322-059-241-6400
AirBorn a molex company
|
Check for Price | Yes | Transferred | 59 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
|
RM322-059-581-5500
AirBorn a molex company
|
Check for Price | Yes | Yes | Transferred | 59 | 3 | 3 A | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: RM300-000-581-0000 | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
|
RM322-059-201-2000
AirBorn a molex company
|
Check for Price | Yes | Yes | Transferred | 59 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 |