Filter Your Search
1 - 2 of 2 results
|
|
RMCA0402DT412R-UP
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 0.5 % | 200 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
RMCA0402DT412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |