Parametric results for: RMCA2512FT412R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: rmca2512ft412r
Select parts from the table below to compare.
Compare
Compare
RMCA2512FT412R-UP
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 3 W 2512 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 250 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 680 µm 6.3 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
RMCA2512FT412R-HP
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 6.3 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
RMCA2512FT412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30