Parametric results for: RMCP1206FG412R under Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rmcp1206fg412r
Select parts from the table below to compare.
Compare
Compare
RMCP1206FG412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 10 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30