Parametric results for: RMEF1206FT412R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rmef1206ft412r
Select parts from the table below to compare.
Compare
Compare
RMEF1206FT412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30