Parametric results for: RMEF2512FT412R under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rmef2512ft412r
Select parts from the table below to compare.
Compare
Compare
RMEF2512FT412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.3 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30