Parametric results for: RMEP1812BT412R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rmep1812bt412r
Select parts from the table below to compare.
Compare
Compare
RMEP1812BT412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 0.1 % 1 W 1812 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.5 mm 3.1 mm CHIP Compliant EAR99 8533.21.00.30