Parametric results for: RMF3-R348-FB under Metal Oxide Film Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: rmf3-r348-fb
Select parts from the table below to compare.
Compare
Compare
RMF3-R348-FBW
RCD Components Inc
Check for Price Yes Active 348 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 350 V e3 200 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 31.7 mm 5.4 mm 15.2 mm Compliant EAR99 8533.21.00.90
RMF3-R348-FBQ
RCD Components Inc
Check for Price No Active 348 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 350 V e0 200 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 31.7 mm 5.4 mm 15.2 mm Compliant EAR99 8533.21.00.90
RMF3-R348-FB
RCD Components Inc
Check for Price Active 348 mΩ 1 % 3 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 350 V 200 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 800 µm 31.7 mm 5.4 mm 15.2 mm Compliant EAR99 8533.21.00.90