Filter Your Search
1 - 3 of 3 results
|
|
RMF3P-R22-GTW
RCD Components Inc
|
Check for Price | Yes | Active | 220 mΩ | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 350 V | e3 | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 5.4 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
RMF3P-R22-GTQ
RCD Components Inc
|
Check for Price | No | Active | 220 mΩ | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 350 V | e0 | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 5.4 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
RMF3P-R22-GT
RCD Components Inc
|
Check for Price | Active | 220 mΩ | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 350 V | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 800 µm | 5.4 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.90 |