Parametric results for: RN73C2A412RATDF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rn73c2a412ratdf
Select parts from the table below to compare.
Compare
Compare
RN73C2A412RATDF
TE Connectivity
Check for Price Yes Obsolete 412 Ω 0.05 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 100 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Unknown EAR99 8533.21.00.30