Filter Your Search
1 - 1 of 1 results
|
|
RN73O2BB6571T
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 6.57 kΩ | 0.01 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 3 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |