Parametric results for: RN73O2EB1470T under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rn73o2eb1470t
Select parts from the table below to compare.
Compare
Compare
RN73O2EB1470T
MERITEK Electronics Corporation
Check for Price Yes Active 147 Ω 0.01 % 250 mW 1210 SURFACE MOUNT SMT 3 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.4 mm CHIP Unknown EAR99 8533.21.00.30