Filter Your Search
1 - 1 of 1 results
|
|
RN73O2EB1762A
MERITEK Electronics Corporation
|
Check for Price Buy | Yes | Active | 17.6 kΩ | 0.05 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 3 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |