Parametric results for: RNCA0805BTS412R under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rnca0805bts412r
Select parts from the table below to compare.
Compare
Compare
RNCA0805BTS412R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Active 412 Ω 0.1 % 125 mW 0805 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30