Parametric results for: RNCF0402FTS412R under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rncf0402fts412r
Select parts from the table below to compare.
Compare
Compare
RNCF0402FTS412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30